
PTC resettable fuse for overcurrent protection. Features a 440mA current rating and a maximum AC voltage rating of 1kV, also rated for 1kV DC. Designed for holder mounting and supplied in bulk packaging.
Danaher 943121 technical specifications.
| Current | 440mA |
| Current Rating | 440mA |
| Fuse Current | 440mA |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 1kV |
| Mount | Holder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher 943121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
