Sign in to ask questions about the Danaher FLUKE-707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE-707 technical specifications.
| Approvals | CSA |
| Package/Case | 015 |
| Display Type | LCD |
| Height | 164mm |
| Input Current | 24mA |
| Length | 47mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 28V |
| Weight | 0.77lb |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
