Sign in to ask questions about the Danaher TL81A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TL81A technical specifications.
| Package/Case | 300 |
| Color | Black, Red |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Length | 1m |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL81A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
