Danaher A622 technical specifications.
| Approvals | UL, CSA |
| Bandwidth | 100kHz |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 100A |
| Frequency | 100kHz |
| Mount | Clamp |
| Output Voltage | 10mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | BNC |
| RoHS | Compliant |
Download the complete datasheet for Danaher A622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
