Danaher AC285 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | Rubber |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | SureGrip™ AC285 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher AC285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
