Danaher AC285-FTP technical specifications.
| Color | Black, Red |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | Rubber |
| Material | Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Plating | Nickel |
| Series | SureGrip™ AC285 |
| Voltage Rating | 1kV |
| Weight | 12oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher AC285-FTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.