Danaher AFG2021 technical specifications.
| Bandwidth | 20MHz |
| Frequency | 20MHz |
| Height | 104.2mm |
| Input Impedance | 10kR |
| Interface | USB |
| Length | 241.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Case |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 250MS/s |
| Weight | 2.87kg |
| Width | 419.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher AFG2021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
