
The AFG3021C is a 25MHz arbitrary waveform generator with a USB interface. It operates over a temperature range of 0-50°C and accepts a supply voltage of 100-240V. The device has a single channel and a sampling rate of 250MS/s. It measures 329.6mm in length, 168mm in width, and 156.3mm in height, and weighs 4.5kg. The AFG3021C is designed for use in test and measurement applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher AFG3021C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 25MHz |
| Frequency | 25MHz |
| Height | 156.3mm |
| Interface | USB |
| Length | 329.6mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 250MS/s |
| Weight | 4.5kg |
| Width | 168mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher AFG3021C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
