Danaher AFG3022B technical specifications.
| Bandwidth | 34MHz |
| Frequency | 25MHz |
| Height | 156.3mm |
| Input Impedance | 10kR |
| Interface | USB |
| Length | 168mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Resolution | 14b |
| Sampling Rate | 250MS/s |
| Series | AFG3000 |
| Weight | 4.5kg |
| Width | 329.6mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher AFG3022B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
