
Function Generators & Synthesizers Arbitrary Function Generator 2 Ch 50MHz
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Frequency | 50MHz |
| Height | 6.2inch |
| Interface | USB |
| Length | 6.6inch |
| Max Frequency | 50MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 1GS/s |
| Weight | 10lb |
| Width | 168mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
