
The AFG3101 is a 2-channel signal generator with a bandwidth of 100MHz and a sampling rate of 1GS/s. It features a USB interface and a memory size of 128000B. The device operates within a temperature range of 0°C to 50°C and measures 329.6mm in width, 168mm in length, and 156.3mm in height, with a weight of 10lb. It is part of the AFG3000 series and is used in signal and function generators.
Checking distributor stock and pricing after the page loads.
Danaher AFG3101 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 120 |
| Frequency | 25MHz |
| Height | 156.3mm |
| Input Impedance | 10kR |
| Interface | USB |
| Length | 168mm |
| Max Operating Temperature | 50°C |
| Memory Size | 128000B |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 1GS/s |
| Series | AFG3000 |
| Weight | 10lb |
| Width | 329.6mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.
