Danaher AFG3251C technical specifications.
| Bandwidth | 240MHz |
| Frequency | 240MHz |
| Height | 156.3mm |
| Interface | USB |
| Length | 329.6mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 2GS/s |
| Weight | 4.5kg |
| Width | 168mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher AFG3251C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
