
The AFG3252C is a 2-channel arbitrary waveform generator with a bandwidth of 240MHz and a sampling rate of 2GS/s. It operates within a temperature range of 0°C to 50°C and can supply up to 240V. The device measures 329.6mm in length, 168mm in width, and 156.3mm in height, weighing 4.5kg. It connects via a power cord.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher AFG3252C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 240MHz |
| Frequency | 240MHz |
| Height | 156.3mm |
| Interface | USB |
| Length | 329.6mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 2GS/s |
| Weight | 4.5kg |
| Width | 168mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher AFG3252C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
