Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher BC190/813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating Supply Voltage | 120V |
| Output Current | 840mA |
| Output Voltage | 17.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Power |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher BC190/813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
