Danaher BP120MH technical specifications.
| Capacity | 3000mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Depth | 6.5cm |
| Height | 13cm |
| Number of Batteries | 4 |
| Output Voltage | 4.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ScopeMeter® 120 |
| Termination | Connector |
| Weight | 265g |
| Width | 9cm |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP120MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
