Danaher BP190 technical specifications.
| Capacity | 3.5ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 130mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ScopeMeter® 190 |
| Termination | Connector |
| DC Rated Voltage | 7.2V |
| Weight | 400g |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
