Danaher C800 technical specifications.
| Height | 115mm |
| Length | 230mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 385mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher C800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
