
Test Probes CT6 Probe Hi-Freq.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Bandwidth | 250kHz |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 6A |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
