Danaher DMM4020 technical specifications.
| Accuracy | 0.015% |
| Package/Case | 015 |
| Current Rating | 10A |
| Frequency | 440Hz |
| Interface | RS-232, USB |
| Max Operating Temperature | 50°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| Weight | 4.63lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DMM4020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
