Sign in to ask questions about the Danaher DPO2002B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher DPO2002B technical specifications.
| Bandwidth | 70MHz |
| Display Type | LCD |
| Height | 180mm |
| Interface | USB, Ethernet, VGA |
| Length | 377mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | DPO2000B |
| Weight | 8lb |
| Width | 134mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher DPO2002B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
