
The DPO2004B is a digital oscilloscope with a bandwidth of 70MHz, featuring a 4-channel interface with USB, Ethernet, and VGA connectivity. It operates within a temperature range of 0-50°C and has a sampling rate of 1GS/s. The device measures 377mm in length, 134mm in width, and 180mm in height, weighing 8lb. The DPO2004B is part of the DPO2000B series.
Danaher DPO2004B technical specifications.
| Bandwidth | 70MHz |
| Display Type | LCD |
| Height | 180mm |
| Interface | USB, Ethernet, VGA |
| Length | 377mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | DPO2000B |
| Weight | 8lb |
| Width | 134mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher DPO2004B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
