
The DPO2012 is a 100MHz digital oscilloscope with two channels, designed for use in test and measurement applications. It features a wide range of interfaces, including I2C, SPI, RS-232, USB, CAN, Ethernet, RS-422, RS-485, and UART. The oscilloscope operates within a temperature range of 0°C to 50°C and can supply up to 240V. It measures 377mm in length and width, and 180mm in height, and weighs 7.9 pounds. The DPO2012 is part of the DPO2000 and MSO2000 series, and is suitable for a variety of test and measurement tasks.
Danaher DPO2012 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Display Type | LCD |
| Height | 180mm |
| Input Impedance | 1MR |
| Interface | I2C, SPI, RS-232, USB, CAN, Ethernet, RS-422, RS-485, UART, LIN |
| Length | 377mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 1GS/s |
| Series | DPO2000, MSO2000 |
| Weight | 7.9lb |
| Width | 377mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DPO2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
