Danaher DPO2014B technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Display Type | LCD |
| Height | 180mm |
| Interface | USB, Ethernet, VGA |
| Length | 377mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 1GS/s |
| Series | DPO2000B |
| Weight | 8lb |
| Width | 134mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher DPO2014B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
