Danaher DPO2024 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Display Type | LCD |
| Height | 180mm |
| Input Impedance | 1MR |
| Interface | I2C, SPI, RS-232, USB, CAN, Ethernet, RS-422, RS-485, UART, LIN |
| Length | 377mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Sampling Rate | 1GS/s |
| Series | DPO2000, MSO2000 |
| Weight | 8lb |
| Width | 377mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DPO2024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
