Danaher DPO3054 technical specifications.
| Bandwidth | 500MHz |
| Display Type | LCD |
| Height | 203.2mm |
| Input Impedance | 1MR |
| Interface | I2C, SPI, RS-232, USB, CAN, Ethernet, RS-422, RS-485, UART, LIN |
| Length | 416.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 2.5GS/s |
| Series | DPO3000 |
| Weight | 4.17kg |
| Width | 147.3mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher DPO3054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
