
TEKTRONIX DPO4054B Oscilloscope, 4 Analogue, 500 MHz, 2.5 GSPS, 20 Mpts, 700 ps
Checking distributor stock and pricing after the page loads.
| Bandwidth | 500MHz |
| Height | 229mm |
| Length | 439mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 2.5GS/s |
| Series | DPO4000B |
| Weight | 5kg |
| Width | 147mm |
| RoHS | Compliant |
