Danaher FCA3000 technical specifications.
| Bandwidth | 300MHz |
| Depth | 15.6inch |
| Height | 90mm |
| Input Impedance | 50R |
| Length | 395mm |
| Max Frequency | 300MHz |
| Min Frequency | 0.001Hz |
| Max Input Voltage | 50V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Test Frequency | 0.001Hz |
| Weight | 6lb |
| Width | 210mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher FCA3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
