Sign in to ask questions about the Danaher FCA3003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FCA3003 technical specifications.
| Bandwidth | 3GHz |
| Depth | 15.6inch |
| Height | 3.6inch |
| Input Impedance | 50R |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 6lb |
| Width | 8.25inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher FCA3003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
