
The FCA3020 signal and function generator from Danaher is a 3-channel device with a bandwidth of 20MHz. It measures 8.25inch wide, 3.6inch high, and 15.6inch deep, and weighs 6lb. The input impedance is 50 ohms. This device is categorized under signal and function generators, arbitrary and DDS, and is part of the test equipment and test and measurement categories.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher FCA3020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20MHz |
| Depth | 15.6inch |
| Height | 3.6inch |
| Input Impedance | 50R |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 6lb |
| Width | 8.25inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher FCA3020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
