
The FCA3100 signal and function generator from Danaher is a 3-channel device with a bandwidth of 400MHz and a maximum frequency of 300MHz. It operates within a temperature range of 0-50°C and can handle input voltages up to 50V. The device measures 395mm in length, 210mm in width, and 90mm in height, and weighs 6lb. It is designed for use in test equipment applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher FCA3100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 400MHz |
| Depth | 15.6inch |
| Height | 90mm |
| Input Impedance | 50R |
| Length | 395mm |
| Max Frequency | 300MHz |
| Min Frequency | 0.001Hz |
| Max Input Voltage | 50V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Test Frequency | 0.001Hz |
| Weight | 6lb |
| Width | 210mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher FCA3100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
