
The FCA3103 is a 3GHz signal and function generator with 3 channels, each with an input impedance of 50 ohms. It measures 8.25 inches wide, 3.6 inches high, and 15.6 inches deep, and weighs 6 pounds. The device is packaged individually and is designed for use with power cords.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher FCA3103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 3GHz |
| Depth | 15.6inch |
| Height | 3.6inch |
| Input Impedance | 50R |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 6lb |
| Width | 8.25inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher FCA3103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.