
VOLT ALERT AC VLTGE DETCTR 5 PK
Danaher FLK-1AC-A1-II-5PK technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Primary Type | AC |
| Series | VoltAlert™ |
| Type | Voltage Detector |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-1AC-A1-II-5PK to view detailed technical specifications.
No datasheet is available for this part.