
Wireless temperature module for handheld test and measurement applications. Features a wide operating temperature range from -200°C to 1372°C with 0.5% accuracy. Equipped with an LCD display for clear readings. Compact module design with dimensions of 165mm length, 63.5mm width, and 35.6mm height.
Sign in to ask questions about the Danaher FLK-T3000FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLK-T3000FC technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Display Type | LCD |
| Height | 35.6mm |
| Length | 165mm |
| Max Operating Temperature | 1372°C |
| Min Operating Temperature | -200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Fluke Connect™ |
| Type | Handheld |
| Weight | 1.1lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-T3000FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
