Sign in to ask questions about the Danaher FLK2AC/90-1000V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLK2AC/90-1000V technical specifications.
| Color | Black, Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Primary Type | AC |
| Reach SVHC Compliant | No |
| Series | VoltAlert™ |
| Type | Voltage Detector |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK2AC/90-1000V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
