
Handheld digital multimeter featuring True RMS for accurate AC measurements. Offers 0.1% basic accuracy across a wide range of functions, including voltage, resistance, and capacitance. Measures current up to 600µA and frequency up to 1kHz. Operates within a temperature range of -10°C to 50°C, powered by a 9V battery. Equipped with an LCD display and a 600V CAT III rating.
Danaher FLUKE-116 technical specifications.
| Accuracy | 0.1% |
| Battery Type | 9V |
| Package/Case | 600 |
| Current Rating | 600uA |
| Display Type | LCD |
| Frequency | 0.01Hz |
| Height | 167mm |
| Length | 46mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 5 |
| Series | 11x |
| Weight | 550g |
| Width | 84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
