
The FLUKE-123/003 is a handheld digital oscilloscope with a 20MHz bandwidth and 2 channels. It features a 512MB memory size and a sampling rate of 25,000,000 samples per second. The oscilloscope has a USB and RS-232 interface and is part of the ScopeMeter 120 series. It is not Reach SVHC compliant. The device measures 232mm in height, 115mm in width, and weighs 2.646lb.
Sign in to ask questions about the Danaher FLUKE-123/003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE-123/003 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | 600 |
| Display Type | LCD |
| Height | 232mm |
| Input Impedance | 1MR |
| Interface | USB, RS-232 |
| Max Input Voltage | 600V |
| Memory Size | 512MB |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 25000000S/s |
| Series | ScopeMeter® 120 |
| Type | Handheld |
| Weight | 2.646lb |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-123/003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
