Danaher FLUKE-124/003 technical specifications.
| Bandwidth | 40MHz |
| Display Type | LCD |
| Height | 232mm |
| Input Impedance | 1MR |
| Interface | USB, RS-232 |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 25000000S/s |
| Series | ScopeMeter® 120 |
| Type | Handheld |
| Weight | 1.2kg |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-124/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.