
Insulation resistance tester with a measurement range of 0.01 MΩ to 10 GΩ. Features a 1mA test current and an LCD display for clear readings. Operates within a temperature range of -20°C to 55°C. This lead-free electronic component has dimensions of 203mm (length) x 100mm (width) x 50mm (height) and weighs 550g.
Danaher FLUKE-1507 technical specifications.
| Current Rating | 1mA |
| Display Type | LCD |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 203mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | 1507 |
| Weight | 550g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-1507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
