
This general purpose test equipment features a liquid crystal display and measures 160mm in height, 269mm in width, and 277mm in length. It operates within a temperature range of -20°C to 50°C. The device has a weight of 8.2 pounds and is not Reach SVHC compliant.
Danaher FLUKE-1555 technical specifications.
| Display Type | LCD |
| Height | 160mm |
| Length | 277mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 200000R |
| Weight | 8.2lb |
| Width | 269mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
