Danaher FLUKE-1577 technical specifications.
| Approvals | CSA, TUV, EN |
| Display Type | LCD |
| Lead Free | Lead Free |
| Resistance | 100mR |
| Weight | 550g |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
