
The FLUKE-190-062/AM is a handheld oscilloscope with a 60MHz bandwidth and 625MS/s sampling rate. It features a 2-channel input and a 1MΩ input impedance. The device is a part of the ScopeMeter 190 II series and has a USB interface. The oscilloscope is designed for use in test and measurement applications and has a maximum input voltage of 600V. It measures 265mm in height and 190mm in width, and weighs 4.85lb. The device is not Reach SVHC compliant.
Danaher FLUKE-190-062/AM technical specifications.
| Bandwidth | 60MHz |
| Display Type | LCD |
| Height | 265mm |
| Input Impedance | 1MR |
| Interface | USB |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 625MS/s |
| Series | ScopeMeter® 190 II |
| Type | Handheld |
| Weight | 4.85lb |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-062/AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
