
The FLUKE-190-102/AM/S is a handheld digital oscilloscope with a 100MHz bandwidth and 2 channels. It features an LCD display and a USB interface for connectivity. The oscilloscope measures 265mm in height and 190mm in width, and weighs 2kg. It has a maximum input voltage of 600V and an input impedance of 1MR. The sampling rate is 1.25GS/s, making it suitable for high-speed signal analysis.
Danaher FLUKE-190-102/AM/S technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Height | 265mm |
| Input Impedance | 1MR |
| Interface | USB |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1.25GS/s |
| Series | ScopeMeter® 190 II |
| Type | Handheld |
| Weight | 2kg |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-102/AM/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
