
The FLUKE-190-104/AM/S is a handheld digital oscilloscope with a bandwidth of 100MHz and a sampling rate of 1.25GS/s. It features a 4-channel input and a USB interface. The device measures 265mm in height and 190mm in width, and weighs 4.85lb. It is not Reach SVHC compliant. The oscilloscope is part of the ScopeMeter 190 II series and is designed for use in test and measurement applications.
Danaher FLUKE-190-104/AM/S technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Height | 265mm |
| Input Impedance | 1MR |
| Interface | USB |
| Max Input Voltage | 600V |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1.25GS/s |
| Series | ScopeMeter® 190 II |
| Type | Handheld |
| Weight | 4.85lb |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-104/AM/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.