
The FLUKE-190-202/AM is a handheld digital oscilloscope with a 2-channel input and a bandwidth of 200MHz. It features a sampling rate of 2.5GS/s and a maximum input voltage of 600V. The oscilloscope has a USB interface and a display type of LCD. It measures 265mm in height and 190mm in width, and weighs 4.85lb. The device is part of the ScopeMeter 190 II series and is packaged in bulk.
Danaher FLUKE-190-202/AM technical specifications.
| Bandwidth | 200MHz |
| Display Type | LCD |
| Height | 265mm |
| Input Impedance | 1MR |
| Interface | USB |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sampling Rate | 2.5GS/s |
| Series | ScopeMeter® 190 II |
| Type | Handheld |
| Weight | 4.85lb |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-202/AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
