
The FLUKE-190-202/AM/S is a handheld digital oscilloscope with a 200MHz bandwidth and 2 channels. It features an LCD display and a sampling rate of 2.5GS/s. The oscilloscope has a high input impedance of 1MR and can handle a maximum input voltage of 600V. It measures 265mm in height and 190mm in width, and weighs 4.85lb. The device is packaged in bulk and is not Reach SVHC compliant.
Danaher FLUKE-190-202/AM/S technical specifications.
| Bandwidth | 200MHz |
| Display Type | LCD |
| Height | 265mm |
| Input Impedance | 1MR |
| Interface | USB |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sampling Rate | 2.5GS/s |
| Series | ScopeMeter® 190 II |
| Type | Handheld |
| Weight | 4.85lb |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-202/AM/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
