
The FLUKE-190-204/AM is a handheld oscilloscope with a 200MHz bandwidth and 2.5GS/s sampling rate. It features a 4-channel input and a USB interface. The device measures 265mm in height and 190mm in width, and weighs 4.85lb. It is designed for use in test and measurement applications, and is part of the ScopeMeter 190 II series.
Danaher FLUKE-190-204/AM technical specifications.
| Bandwidth | 200MHz |
| Display Type | LCD |
| Height | 265mm |
| Input Impedance | 1MR |
| Interface | USB |
| Max Input Voltage | 600V |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 2.5GS/s |
| Series | ScopeMeter® 190 II |
| Type | Handheld |
| Weight | 4.85lb |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-204/AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
