
The FLUKE-1AC-A1-II is a 1kV AC voltage detector with a temperature range of 0°C to 50°C. It is constructed from lead-free materials, including PVC and ABS. The device is available in a 12-pack quantity and is designed for use in test equipment applications.
Danaher FLUKE-1AC-A1-II technical specifications.
| Body Material | PVC, ABS |
| Color | Yellow |
| Frequency | 405Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Batteries | 2 |
| Package Quantity | 12 |
| Primary Type | AC |
| Reach SVHC Compliant | No |
| Series | VoltAlert™ |
| Type | Voltage Detector |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-1AC-A1-II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
