
Handheld digital multimeter featuring 0.025% accuracy and a 1MHz frequency response. LCD display provides clear readings for comprehensive electrical measurements. Part of a combo kit designed for advanced data logging and analysis.
Danaher FLUKE-287/FVF technical specifications.
| Accuracy | 0.025% |
| Display Type | LCD |
| Frequency | 1MHz |
| Package Quantity | 1 |
| Series | FlukeView® Forms, 28x |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-287/FVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.