
True RMS digital multimeter featuring a 50,000-count LCD display with backlight. Offers 0.05% accuracy and a 10A current rating. This handheld test equipment is RoHS and Reach SVHC compliant. Weighing 2lb, it is designed for demanding measurement applications.
Danaher FLUKE-289 technical specifications.
| Accuracy | 0.05% |
| Current Rating | 10A |
| Display Type | LCD |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Fluke Connect™ |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.