Danaher FLUKE-289/IMSK technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | FlukeView® Forms, 28x |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-289/IMSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
